Filter Your Search
1 - 4 of 4 results
|
FR154-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 1.5 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
FR154-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 1.5 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 60 A | 1 | O-PALF-W2 | e0 | DO-15 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | DO-15 | 2 | |||||||
|
FR154-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 60 A | 1 | O-PALF-W2 | e3 | DO-15 | 2 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | ||||||
|
FR154-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1.5 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 |