Filter Your Search
1 - 1 of 1 results
|
FR103WS
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FAST RECOVERY | 25 A | 1 | 200 V | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 2018-07-17 |