Filter Your Search
1 - 10 of 124 results
|
FR101G
Yangzhou Yangjie Electronics Co Ltd
|
$0.0223 | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
LFR101G
Surge Components Inc
|
Check for Price | Obsolete | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 1 | Not Qualified | O-MELF-N2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | NO LEAD | END | SURGE COMPONENTS INC | O-MELF-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
FR101GHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR101G
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | 175 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
FR101G
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNIOHM CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | ||||||||||||
|
FR101GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | RECTIFIER DIODE | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
FR101GP
Microsemi Corporation
|
Check for Price | Obsolete | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FR101GH03-1
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 30 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FR101G-E
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 30 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
FR101G-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |