Parametric results for: FR1002G under Rectifier Diodes

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: fr1002g
Select parts from the table below to compare.
Compare
Compare
FR1002GP-TP
Micro Commercial Components
Check for Price Yes Not Recommended 10 A 1.3 V 150 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE NO 100 V 1 LOW LEAKAGE CURRENT FAST RECOVERY 250 A 1 100 V O-PALF-W2 e3 1 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.80 MCC
FR1002GD
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 1.3 V 150 ns 5 µA SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 100 V 2 HIGH RELIABILITY FAST RECOVERY 125 A 1 R-PSFM-T3 TO-220AB 1 150 °C -65 °C 260 ANODE AND CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T3 compliant EAR99 8541.10.00.80
FR1002GP-AP-HF
Micro Commercial Components
Check for Price Yes Not Recommended 10 A 1.3 V 150 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE NO 100 V 1 LOW LEAKAGE CURRENT FAST RECOVERY 250 A 1 100 V O-PALF-W2 e3 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
FR1002GP-AP
Micro Commercial Components
Check for Price Yes Not Recommended 10 A 1.3 V 150 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE NO 100 V 1 LOW LEAKAGE CURRENT FAST RECOVERY 250 A 1 100 V O-PALF-W2 e3 1 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.80 MCC
FR1002GA
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 1.3 V 150 ns 5 µA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS NO 100 V 2 HIGH RELIABILITY FAST RECOVERY 125 A 1 R-PSFM-T3 TO-220AB 1 150 °C -65 °C 260 ANODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T3 compliant EAR99 8541.10.00.80
FR1002GP-BP-HF
Micro Commercial Components
Check for Price Yes Not Recommended 10 A 1.3 V 150 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE NO 100 V 1 LOW LEAKAGE CURRENT FAST RECOVERY 250 A 1 100 V O-PALF-W2 e3 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
FR1002G
Taiwan Semiconductor
Check for Price Yes Active 10 A 1.3 V 150 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 GENERAL PURPOSE 125 A 1 R-PSFM-T3 TO-220AB 1 150 °C 260 3 PLASTIC/EPOXY RECTANGULAR IN-LINE PURE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 Taiwan Semiconductor
FR1002GP-BP
Micro Commercial Components
Check for Price Yes Not Recommended 10 A 1.3 V 150 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE NO 100 V 1 LOW LEAKAGE CURRENT FAST RECOVERY 250 A 1 100 V O-PALF-W2 e3 1 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.80 MCC
FR1002GP-TP-HF
Micro Commercial Components
Check for Price Yes Not Recommended 10 A 1.3 V 150 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE NO 100 V 1 LOW LEAKAGE CURRENT FAST RECOVERY 250 A 1 100 V O-PALF-W2 e3 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80