Filter Your Search
1 - 3 of 3 results
|
FR01KR16P-S
NKK Switches
|
$1.4233 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | PLASTIC SHAFT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | ORANGE | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.276 inch | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||
|
FR01KR16P
NKK Switches
|
$4.8058 | Yes | Yes | Active | ROTARY SWITCH | e4 | Gold (Au) | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||||||||||||||
|
FR01KR16PB-S
NKK Switches
|
Check for Price | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY SHAFT | PLASTIC SHAFT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | ORANGE | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | 3 | NO | Gold (Au) | PHOSPHOR BRONZE | SOLDER | 0.276 inch | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 |