Filter Your Search
1 - 2 of 2 results
|
FQU6N15
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 5.2 A | 600 mΩ | 65 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37 W | 20.8 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||
|
FQU6N15TU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 5.2 A | 600 mΩ | 65 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37 W | 20.8 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 |