Parametric results for: FQT1N60CTF under Small Signal Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fqt1n60ctf
Select parts from the table below to compare.
Compare
Compare
FQT1N60CTF-WS
onsemi
$0.4819 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 600 V 1 200 mA 11.5 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 250 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 4L ROHS COMPLIANT PACKAGE-4 318H-01 not_compliant EAR99 onsemi
FQT1N60CTF_WS
onsemi
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 600 V 1 200 mA 11.5 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 250 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G4 MA04A compliant EAR99 onsemi
FQT1N60CTF_WS
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 600 V 1 200 mA 11.5 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 250 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOT-223 ROHS COMPLIANT PACKAGE-4 MOLDED PACKAGE, SOT-223, 4 LEAD not_compliant EAR99 4 8541.29.00.95