Filter Your Search
1 - 3 of 3 results
|
FQB7N60TM_WS
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 7.4 A | 1 Ω | 580 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 142 W | 29.6 A | SWITCHING | SILICON | TO-262AB | R-PSSO-G2 | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | TO263A02 | compliant | EAR99 | ||||||||||
|
FQB7N60TM-WS
onsemi
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | Single | 7.4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 142 W | 150 °C | ONSEMI | D2PAK-3/2 | 418AJ | not_compliant | onsemi | ||||||||||||||||||||||||||||
|
FQB7N60TM_WS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 7.4 A | 1 Ω | 580 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 142 W | 29.6 A | SWITCHING | SILICON | TO-262AB | R-PSSO-G2 | e3 | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, D2PAK-3/2 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | 2 | 8541.29.00.95 |