Filter Your Search
1 - 2 of 2 results
|
FQB7N20L
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 6.5 A | 780 mΩ | 73 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 63 W | 26 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | |||
|
FQB7N20LTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 6.5 A | 780 mΩ | 73 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 63 W | 26 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 |