Filter Your Search
1 - 3 of 3 results
|
FQB50N06TM
onsemi
|
$0.9252 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 50 A | 22 mΩ | 490 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 W | 200 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | D2PAK-3 | 418AJ | not_compliant | EAR99 | onsemi | ||||||
|
FQB50N06TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 50 A | 22 mΩ | 490 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 W | 200 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK-3 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | 2 | 8541.29.00.95 | |||
|
FQB50N06TM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 50 A | 22 mΩ | 490 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | D2PAK-3 | unknown | D2PAK | 3 |