Parametric results for: FQB12N60 under Power Field-Effect Transistors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: fqb12n60
Select parts from the table below to compare.
Compare
Compare
FQB12N60TM
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 10.5 A 700 mΩ 790 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 180 W 42 A SWITCHING SILICON TO-263AB R-PSSO-G2 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-263 D2PAK-3 3 unknown EAR99
FQB12N60C
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 12 A 650 mΩ 870 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 A SWITCHING SILICON R-PSSO-G2 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99
FQB12N60TM
Rochester Electronics LLC
Check for Price No No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 10.5 A 700 mΩ 790 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 A SWITCHING SILICON TO-263AB R-PSSO-G2 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE ROCHESTER ELECTRONICS LLC TO-263 D2PAK-3 3 unknown
FQB12N60CTM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 12 A 650 mΩ 870 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 225 W 48 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP LEAD FREE, D2PAK-3 3 not_compliant EAR99
FQB12N60
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 10.5 A 700 mΩ AVALANCHE RATED 790 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 180 W 42 A SWITCHING SILICON TO-263AB R-PSSO-G2 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP D2PAK SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99
FQB12N60CTM
Rochester Electronics LLC
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 12 A 650 mΩ 870 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 A SWITCHING SILICON R-PSSO-G2 e3 COMMERCIAL 1 260 NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ROCHESTER ELECTRONICS LLC LEAD FREE, D2PAK-3 3 unknown
FQB12N60TM_AM002
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 10.5 A 700 mΩ 790 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP D2PAK D2PAK-3 3 not_compliant EAR99