Filter Your Search
1 - 2 of 2 results
|
FQB11N40TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 11.4 A | 480 mΩ | 520 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 147 W | 46 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | |||||
|
FQB11N40TM
Rochester Electronics LLC
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 11.4 A | 480 mΩ | 520 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | D2PAK | D2PAK-3 | 3 | unknown |