Filter Your Search
1 - 8 of 8 results
|
FQB11N40CTM
onsemi
|
$1.1718 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 10.5 A | 530 mΩ | FAST SWITCHING | 360 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 135 W | 42 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | D2PAK-3 | 418AJ | not_compliant | EAR99 | onsemi | ||||||
|
FQB11N40TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 11.4 A | 480 mΩ | 520 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 147 W | 46 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK-3 | not_compliant | EAR99 | D2PAK | 3 | |||||||||
|
FQB11N40C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 10.5 A | 530 mΩ | FAST SWITCHING | 360 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 3 | 8541.29.00.95 | ||||||||||||
|
FQB11N40CTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 10.5 A | 530 mΩ | FAST SWITCHING | 360 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 135 W | 42 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, D2PAK-3 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | 2 | 8541.29.00.95 | |||
|
FQB11N40C
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 10.5 A | 530 mΩ | FAST SWITCHING | 360 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | ||||||||||||||
|
FQB11N40TM
Rochester Electronics LLC
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 11.4 A | 480 mΩ | 520 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | D2PAK-3 | unknown | D2PAK | 3 | ||||||||||
|
FQB11N40
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 11.4 A | 480 mΩ | 520 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 147 W | 46 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | TO-263 | 3 | ||||||||||
|
FQB11N40CTM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 10.5 A | 530 mΩ | FAST SWITCHING | 360 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, D2PAK-3 | unknown | D2PAK | 3 |