Filter Your Search
1 - 10 of 114 results
|
FQ7050B-16.000MHZ-EEM10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||||
|
FQ7050B-6.000-CCC10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 6 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||||||
|
FQ7050B-FREQ2-ECM10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 20 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 40 MHz | 16 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||||||
|
FQ7050B-FREQ2-ECC00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 20 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 40 MHz | 16 MHz | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||||||||
|
FQ7050B-8.000
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 8 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | EAR99 | Fox | |||||
|
FQ7050B-FREQ1-EEC00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 20 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 16 MHz | 6 MHz | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||||||||
|
FQ7050B-40.000MHZ-CEM10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 40 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||||
|
FQ7050B-6.000MHZ-EEM10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 6 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||||
|
FQ7050B-40.000MHZ-ECM10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 40 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||||
|
FQ7050B-16.000MHZ-ECC10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 10 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 |