Filter Your Search
1 - 10 of 116 results
|
FQ6035A-16.000MHZ-EEC10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 10 pF | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
FQ6035B-16.000-CCC10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 10 pF | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||||
|
FQ6035A-FREQ2-CCC00010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 40 MHz | 16 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.80 | ||||||
|
FQ6035B-8.000MHZ-CCC00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 8 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||||
|
FQ6035A-8.000MHZ-CEC10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 8 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 10 pF | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
FQ6035B-8.000MHZ-ECC10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 8 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 10 pF | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||
|
FQ6035A-16.000MHZ-EEM00010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
FQ6035B-16.000MHZ-CCC10010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
FQ6035A-16.000MHZ-CCC10010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
FQ6035A-40.000-CCC00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | PARALLEL - FUNDAMENTAL | FOX ELECTRONICS | compliant | 8541.60.00.80 | EAR99 |