Filter Your Search
1 - 2 of 2 results
|
FQ5032B-14.7456
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 14.7456 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
FQ5032B-14.7456-T1
Fox Electronics
|
Check for Price | Yes | Obsolete | 14.7456 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 |