Filter Your Search
1 - 10 of 20 results
|
FPF2142
onsemi
|
Check for Price | Yes | End Of Life | 3.3 V | 1 | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 400 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ONSEMI | MLP-6 | 511CY | compliant | EAR99 | 8542.39.00.01 | |||||
|
FPF2144
onsemi
|
Check for Price | Yes | Active | 3.3 V | 1 | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 800 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ON SEMICONDUCTOR | MLP-6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
FPF2143
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ROCHESTER ELECTRONICS LLC | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | unknown | SOIC | 6 | ||||||||
|
FPF2140
onsemi
|
Check for Price | Yes | Active | 3.3 V | 1 | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 400 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ON SEMICONDUCTOR | HVSON, SOLCC6,.08,25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
FPF2142
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 200 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE | compliant | EAR99 | 8542.39.00.01 | MLP | 6 | ||
|
FPF2144
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | COMMERCIAL | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ROCHESTER ELECTRONICS LLC | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | unknown | SOIC | 6 | |||||||||||||||
|
FPF2143
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 200 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE | compliant | EAR99 | 8542.39.00.01 | MLP | 6 | ||
|
FPF2146
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 200 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE | compliant | EAR99 | 8542.39.00.01 | MLP | 6 | ||
|
FPF2147
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ROCHESTER ELECTRONICS LLC | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | unknown | SOIC | 6 | ||||||||
|
FPF2140
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XDSO-N6 | COMMERCIAL | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ROCHESTER ELECTRONICS LLC | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | unknown | SOIC | 6 |