Filter Your Search
1 - 10 of 10 results
|
FP70ER-2551-FB50
RCD Components Inc
|
Check for Price | Active | 2.55 kΩ | 1 % | 2 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | 160 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
FP70ER-2551-FB25W
RCD Components Inc
|
Check for Price | Yes | Active | 2.55 kΩ | 1 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 160 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
FP70ER-2551-FBQ
RCD Components Inc
|
Check for Price | No | Active | 2.55 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e0 | 160 °C | -55 °C | Flameproof | 2 | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
FP70ER-2551-FB101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2.55 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP70ER-2551-FB50W
RCD Components Inc
|
Check for Price | Yes | Active | 2.55 kΩ | 1 % | 2 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 160 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
FP70ER-2551-FB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 2.55 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e0 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP70ER-2551-FB25Q
RCD Components Inc
|
Check for Price | No | Active | 2.55 kΩ | 1 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e0 | 160 °C | -55 °C | Flameproof | 2 | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
FP70ER-2551-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 2.55 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | e3 | 160 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
FP70ER-2551-FB
RCD Components Inc
|
Check for Price | Active | 2.55 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | 160 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
FP70ER-2551-FB101
RCD Components Inc
|
Check for Price | Active | 2.55 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 500 V | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 |