Parametric results for: FP7048-2493-FB25 under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fp70482493fb25
Select parts from the table below to compare.
Compare
Compare
FP7048-2493-FB25W
RCD Components Inc
Check for Price Yes Active 249 kΩ 1 % 2 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e3 160 °C -55 °C Flameproof 2 Bulk Matte Tin (Sn) WIRE 800 µm 32 mm 5 mm 15 mm RCD COMPONENTS INC compliant EAR99
FP7048-2493-FB25
RCD Components Inc
Check for Price Active 249 kΩ 1 % 2 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 500 V 160 °C -55 °C Flameproof 2 Bulk WIRE 800 µm 32 mm 5 mm 15 mm RCD COMPONENTS INC compliant EAR99
FP7048-2493-FB25Q
RCD Components Inc
Check for Price No Active 249 kΩ 1 % 2 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e0 160 °C -55 °C Flameproof 2 Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 32 mm 5 mm 15 mm RCD COMPONENTS INC compliant EAR99