Filter Your Search
1 - 3 of 3 results
|
FP70-5902-DB25Q
RCD Components Inc
|
Check for Price | No | Active | 59 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 500 V | e0 | 160 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
FP70-5902-DB25W
RCD Components Inc
|
Check for Price | Yes | Active | 59 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 160 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
FP70-5902-DB25
RCD Components Inc
|
Check for Price | Active | 59 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | 160 °C | -55 °C | Flameproof | 2 | Bulk | WIRE | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 |