Filter Your Search
1 - 1 of 1 results
|
FP70-1240-BT50W
RCD Components Inc
|
Check for Price | Yes | Active | 124 Ω | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 160 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 800 µm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |