Filter Your Search
1 - 3 of 3 results
|
FP65ER-300-GT101
RCD Components Inc
|
Check for Price | Active | 30 Ω | 2 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 400 V | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP65ER-300-GT101Q
RCD Components Inc
|
Check for Price | No | Active | 30 Ω | 2 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 400 V | e0 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP65ER-300-GT101W
RCD Components Inc
|
Check for Price | Yes | Active | 30 Ω | 2 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 400 V | e3 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 |