Filter Your Search
1 - 7 of 7 results
|
FP65ER-220-GBW
RCD Components Inc
|
Check for Price | Yes | Active | 22 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 160 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
FP65ER-220-GB50Q
RCD Components Inc
|
Check for Price | No | Active | 22 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e0 | 160 °C | -55 °C | Flameproof | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
FP65ER-220-GB50W
RCD Components Inc
|
Check for Price | Yes | Active | 22 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 160 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
FP65ER-220-GB101
RCD Components Inc
|
Check for Price | Active | 22 Ω | 2 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 400 V | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
FP65ER-220-GB101Q
RCD Components Inc
|
Check for Price | No | Active | 22 Ω | 2 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 400 V | e0 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP65ER-220-GB
RCD Components Inc
|
Check for Price | Active | 22 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | 160 °C | -55 °C | Flameproof | 2 | Bulk | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
FP65ER-220-GB50
RCD Components Inc
|
Check for Price | Active | 22 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | 160 °C | -55 °C | Flameproof | 2 | Bulk | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 |