Filter Your Search
1 - 8 of 8 results
|
FP6548-2401-DTQ
RCD Components Inc
|
Check for Price | No | Active | 2.4 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e0 | 160 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP6548-2401-DT25W
RCD Components Inc
|
Check for Price | Yes | Active | 2.4 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 160 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP6548-2401-DT25Q
RCD Components Inc
|
Check for Price | No | Active | 2.4 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e0 | 160 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP6548-2401-DT50
RCD Components Inc
|
Check for Price | Active | 2.4 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | 160 °C | -55 °C | Flameproof | 2 | TR | WIRE | 750 µm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP6548-2401-DTW
RCD Components Inc
|
Check for Price | Yes | Active | 2.4 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 160 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP6548-2401-DT50W
RCD Components Inc
|
Check for Price | Yes | Active | 2.4 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 160 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP6548-2401-DT50Q
RCD Components Inc
|
Check for Price | No | Active | 2.4 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e0 | 160 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP6548-2401-DT
RCD Components Inc
|
Check for Price | Active | 2.4 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | 160 °C | -55 °C | Flameproof | 2 | TR | WIRE | 750 µm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 |