Filter Your Search
1 - 10 of 10 results
|
FP65-1303-FB101Q
RCD Components Inc
|
Check for Price | No | Active | 130 kΩ | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 400 V | e0 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
FP65-1303-FB101W
RCD Components Inc
|
Check for Price | Yes | Active | 130 kΩ | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 400 V | e3 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
FP65-1303-FB50Q
RCD Components Inc
|
Check for Price | No | Active | 130 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 400 V | e0 | 160 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | |||
|
FP65-1303-FB50W
RCD Components Inc
|
Check for Price | Yes | Active | 130 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 160 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | |||
|
FP65-1303-FB25
RCD Components Inc
|
Check for Price | Active | 130 kΩ | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 400 V | 160 °C | -55 °C | Flameproof | 2 | Bulk | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
FP65-1303-FB25W
RCD Components Inc
|
Check for Price | Yes | Active | 130 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 160 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | |||
|
FP65-1303-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 130 kΩ | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 400 V | e3 | 160 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||
|
FP65-1303-FB
RCD Components Inc
|
Check for Price | Active | 130 kΩ | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 400 V | 160 °C | -55 °C | Flameproof | 2 | Bulk | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
FP65-1303-FB25Q
RCD Components Inc
|
Check for Price | No | Active | 130 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 400 V | e0 | 160 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | |||
|
FP65-1303-FBQ
RCD Components Inc
|
Check for Price | No | Active | 130 kΩ | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 400 V | e0 | 160 °C | -55 °C | Flameproof | 2 | Bulk | Tin/Lead (Sn/Pb) | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 |