Filter Your Search
1 - 7 of 7 results
|
FP60SER-4811-CTW
RCD Components Inc
|
Check for Price | Yes | Active | 4.81 kΩ | 0.25 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60SER-4811-CT50
RCD Components Inc
|
Check for Price | Active | 4.81 kΩ | 0.25 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60SER-4811-CT25Q
RCD Components Inc
|
Check for Price | No | Active | 4.81 kΩ | 0.25 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60SER-4811-CT25W
RCD Components Inc
|
Check for Price | Yes | Active | 4.81 kΩ | 0.25 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60SER-4811-CT25
RCD Components Inc
|
Check for Price | Active | 4.81 kΩ | 0.25 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60SER-4811-CT
RCD Components Inc
|
Check for Price | Active | 4.81 kΩ | 0.25 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60SER-4811-CTQ
RCD Components Inc
|
Check for Price | No | Active | 4.81 kΩ | 0.25 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 |