Filter Your Search
1 - 4 of 4 results
|
FP60SER-1892-BB50Q
RCD Components Inc
|
Check for Price | No | Active | 18.9 kΩ | 0.1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60SER-1892-BB
RCD Components Inc
|
Check for Price | Active | 18.9 kΩ | 0.1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60SER-1892-BBQ
RCD Components Inc
|
Check for Price | No | Active | 18.9 kΩ | 0.1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60SER-1892-BB50
RCD Components Inc
|
Check for Price | Active | 18.9 kΩ | 0.1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 |