Filter Your Search
1 - 8 of 8 results
|
FP60S48-4420-FTQ
RCD Components Inc
|
Check for Price | No | Active | 442 Ω | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S48-4420-FT50
RCD Components Inc
|
Check for Price | Active | 442 Ω | 1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60S48-4420-FT25Q
RCD Components Inc
|
Check for Price | No | Active | 442 Ω | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S48-4420-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 442 Ω | 1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S48-4420-FT50Q
RCD Components Inc
|
Check for Price | No | Active | 442 Ω | 1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S48-4420-FT25W
RCD Components Inc
|
Check for Price | Yes | Active | 442 Ω | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S48-4420-FT25
RCD Components Inc
|
Check for Price | Active | 442 Ω | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60S48-4420-FT
RCD Components Inc
|
Check for Price | Active | 442 Ω | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 |