Filter Your Search
1 - 10 of 10 results
|
FP60S-4481-BB50Q
RCD Components Inc
|
Check for Price | No | Active | 4.48 kΩ | 0.1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S-4481-BB101W
RCD Components Inc
|
Check for Price | Yes | Active | 4.48 kΩ | 0.1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S-4481-BB
RCD Components Inc
|
Check for Price | Active | 4.48 kΩ | 0.1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60S-4481-BB101Q
RCD Components Inc
|
Check for Price | No | Active | 4.48 kΩ | 0.1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S-4481-BBQ
RCD Components Inc
|
Check for Price | No | Active | 4.48 kΩ | 0.1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S-4481-BB50
RCD Components Inc
|
Check for Price | Active | 4.48 kΩ | 0.1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60S-4481-BB25W
RCD Components Inc
|
Check for Price | Yes | Active | 4.48 kΩ | 0.1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S-4481-BB25Q
RCD Components Inc
|
Check for Price | No | Active | 4.48 kΩ | 0.1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S-4481-BB50W
RCD Components Inc
|
Check for Price | Yes | Active | 4.48 kΩ | 0.1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S-4481-BBW
RCD Components Inc
|
Check for Price | Yes | Active | 4.48 kΩ | 0.1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 |