Filter Your Search
1 - 10 of 215,896 results
|
FP60SP-6652-FT25
RCD Components Inc
|
Check for Price | Active | 66.5 kΩ | 1 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
FP60S-474-JT25W
RCD Components Inc
|
Check for Price | Yes | Active | 470 kΩ | 5 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
FP60S-69R8-DTW
RCD Components Inc
|
Check for Price | Yes | Active | 69.8 Ω | 0.5 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
FP60S-1963-DT25W
RCD Components Inc
|
Check for Price | Yes | Active | 196 kΩ | 0.5 % | 1 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
FP60S48-3320-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 332 Ω | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
FP60S48-8063-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 806 kΩ | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
FP60S48-165-JB50Q
RCD Components Inc
|
Check for Price | No | Active | 1.6 MΩ | 5 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S-751-GT50
RCD Components Inc
|
Check for Price | Active | 750 Ω | 2 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
FP60SP-102-JB50Q
RCD Components Inc
|
Check for Price | No | Active | 1 kΩ | 5 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60S-2520-BT101W
RCD Components Inc
|
Check for Price | Yes | Active | 252 Ω | 0.1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 |