Filter Your Search
1 - 7 of 7 results
|
FP60P-3973-CT50W
RCD Components Inc
|
Check for Price | Yes | Active | 397 kΩ | 0.25 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60P-3973-CTQ
RCD Components Inc
|
Check for Price | No | Active | 397 kΩ | 0.25 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60P-3973-CT50
RCD Components Inc
|
Check for Price | Active | 397 kΩ | 0.25 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Flameproof | 2 | TR | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60P-3973-CTW
RCD Components Inc
|
Check for Price | Yes | Active | 397 kΩ | 0.25 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60P-3973-CT
RCD Components Inc
|
Check for Price | Active | 397 kΩ | 0.25 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Flameproof | 2 | TR | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60P-3973-CT25W
RCD Components Inc
|
Check for Price | Yes | Active | 397 kΩ | 0.25 % | 500 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60P-3973-CT25
RCD Components Inc
|
Check for Price | Active | 397 kΩ | 0.25 % | 500 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Flameproof | 2 | TR | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant |