Filter Your Search
1 - 6 of 6 results
|
FP60P-2490-FT
RCD Components Inc
|
Check for Price | Active | 249 Ω | 1 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Flameproof | 2 | TR | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60P-2490-FTQ
RCD Components Inc
|
Check for Price | No | Active | 249 Ω | 1 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60P-2490-FT25W
RCD Components Inc
|
Check for Price | Yes | Active | 249 Ω | 1 % | 500 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60P-2490-FT25Q
RCD Components Inc
|
Check for Price | No | Active | 249 Ω | 1 % | 500 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e0 | 160 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP60P-2490-FT50
RCD Components Inc
|
Check for Price | Active | 249 Ω | 1 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Flameproof | 2 | TR | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP60P-2490-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 249 Ω | 1 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | e3 | 160 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 |