Parametric results for: FP6048-65R7-BT under Metal Film Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fp604865r7bt
Select parts from the table below to compare.
Compare
Compare
FP6048-65R7-BTW
RCD Components Inc
Check for Price Yes Active 65.7 Ω 0.1 % 500 mW Axial 100 ppm/°C FIXED RESISTOR METAL FILM 350 V e3 160 °C -55 °C Flameproof 2 TR Matte Tin (Sn) 650 µm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99 3.5 Military: -55C to +160C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.31 [object Object]
FP6048-65R7-BTQ
RCD Components Inc
Check for Price No Active 65.7 Ω 0.1 % 500 mW Axial 100 ppm/°C FIXED RESISTOR METAL FILM 350 V e0 160 °C -55 °C Flameproof 2 TR Tin/Lead (Sn/Pb) 650 µm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99 3.5 Military: -55C to +160C 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] 7439-92-1
FP6048-65R7-BT
RCD Components Inc
Check for Price Active 65.7 Ω 0.1 % 500 mW Axial 100 ppm/°C FIXED RESISTOR METAL FILM 350 V 160 °C -55 °C Flameproof 2 TR 650 µm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99 3.5 Military: -55C to +160C 2023-06-14 DRC Conflict Free CMRT V6.31 [object Object]
FP6048-65R7-BT50
RCD Components Inc
Check for Price Active 65.7 Ω 0.1 % 500 mW Axial 50 ppm/°C FIXED RESISTOR METAL FILM 350 V 160 °C -55 °C Flameproof 2 TR 650 µm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99 3.5 Military: -55C to +160C 2023-06-14 DRC Conflict Free CMRT V6.31 [object Object]