Filter Your Search
1 - 2 of 2 results
|
FP60-2800-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 280 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 160 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
FP60-2800-FT50
RCD Components Inc
|
Check for Price | Active | 280 Ω | 1 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Flameproof | 2 | TR | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 |