Filter Your Search
1 - 3 of 3 results
|
FP60-1111-BB25Q
RCD Components Inc
|
Check for Price | No | Active | 1.11 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e0 | 160 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 650 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
FP60-1111-BB25
RCD Components Inc
|
Check for Price | Active | 1.11 kΩ | 0.1 % | 500 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Flameproof | 2 | Bulk | 650 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
FP60-1111-BB25W
RCD Components Inc
|
Check for Price | Yes | Active | 1.11 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 160 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 650 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |