Parametric results for: FP56S48-6340-BT under Metal Film Resistors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: fp56s486340bt
Select parts from the table below to compare.
Compare
Compare
FP56S48-6340-BTW
RCD Components Inc
Check for Price Yes Active 634 Ω 0.1 % 600 mW Axial 100 ppm/°C FIXED RESISTOR METAL FILM 250 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) 600 µm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP56S48-6340-BT50Q
RCD Components Inc
Check for Price No Active 634 Ω 0.1 % 600 mW Axial 50 ppm/°C FIXED RESISTOR METAL FILM 250 V e0 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) 600 µm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP56S48-6340-BT25Q
RCD Components Inc
Check for Price No Active 634 Ω 0.1 % 600 mW Axial 25 ppm/°C FIXED RESISTOR METAL FILM 250 V e0 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) 600 µm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP56S48-6340-BT25
RCD Components Inc
Check for Price Active 634 Ω 0.1 % 600 mW Axial 25 ppm/°C FIXED RESISTOR METAL FILM 250 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 600 µm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP56S48-6340-BTQ
RCD Components Inc
Check for Price No Active 634 Ω 0.1 % 600 mW Axial 100 ppm/°C FIXED RESISTOR METAL FILM 250 V e0 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) 600 µm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP56S48-6340-BT50W
RCD Components Inc
Check for Price Yes Active 634 Ω 0.1 % 600 mW Axial 50 ppm/°C FIXED RESISTOR METAL FILM 250 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) 600 µm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP56S48-6340-BT25W
RCD Components Inc
Check for Price Yes Active 634 Ω 0.1 % 600 mW Axial 25 ppm/°C FIXED RESISTOR METAL FILM 250 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) 600 µm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP56S48-6340-BT
RCD Components Inc
Check for Price Active 634 Ω 0.1 % 600 mW Axial 100 ppm/°C FIXED RESISTOR METAL FILM 250 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 600 µm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99