Filter Your Search
1 - 2 of 2 results
|
FP56S48-4870-FB25Q
RCD Components Inc
|
Check for Price | No | Active | 487 Ω | 1 % | 600 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP56S48-4870-FB25
RCD Components Inc
|
Check for Price | Active | 487 Ω | 1 % | 600 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant |