Filter Your Search
1 - 8 of 8 results
|
FP56S48-1143-DT50Q
RCD Components Inc
|
Check for Price | No | Active | 114 kΩ | 0.5 % | 600 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP56S48-1143-DT25W
RCD Components Inc
|
Check for Price | Yes | Active | 114 kΩ | 0.5 % | 600 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP56S48-1143-DTQ
RCD Components Inc
|
Check for Price | No | Active | 114 kΩ | 0.5 % | 600 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP56S48-1143-DT50
RCD Components Inc
|
Check for Price | Active | 114 kΩ | 0.5 % | 600 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP56S48-1143-DTW
RCD Components Inc
|
Check for Price | Yes | Active | 114 kΩ | 0.5 % | 600 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP56S48-1143-DT
RCD Components Inc
|
Check for Price | Active | 114 kΩ | 0.5 % | 600 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP56S48-1143-DT50W
RCD Components Inc
|
Check for Price | Yes | Active | 114 kΩ | 0.5 % | 600 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP56S48-1143-DT25
RCD Components Inc
|
Check for Price | Active | 114 kΩ | 0.5 % | 600 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant |