Parametric results for: FP56S-7871-BB50 under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fp56s7871bb50
Select parts from the table below to compare.
Compare
Compare
FP56S-7871-BB50
RCD Components Inc
Check for Price Active 7.87 kΩ 0.1 % 600 mW Axial 50 ppm/°C FIXED RESISTOR METAL FILM 250 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP56S-7871-BB50W
RCD Components Inc
Check for Price Yes Active 7.87 kΩ 0.1 % 600 mW Axial 50 ppm/°C FIXED RESISTOR METAL FILM 250 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP56S-7871-BB50Q
RCD Components Inc
Check for Price No Active 7.87 kΩ 0.1 % 600 mW Axial 50 ppm/°C FIXED RESISTOR METAL FILM 250 V e0 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99