Filter Your Search
1 - 7 of 7 results
|
FP55SER-2943-FTQ
RCD Components Inc
|
Check for Price | No | Active | 294 kΩ | 1 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP55SER-2943-FT25Q
RCD Components Inc
|
Check for Price | No | Active | 294 kΩ | 1 % | 500 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP55SER-2943-FT50Q
RCD Components Inc
|
Check for Price | No | Active | 294 kΩ | 1 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP55SER-2943-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 294 kΩ | 1 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP55SER-2943-FT
RCD Components Inc
|
Check for Price | Active | 294 kΩ | 1 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP55SER-2943-FT25W
RCD Components Inc
|
Check for Price | Yes | Active | 294 kΩ | 1 % | 500 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP55SER-2943-FT25
RCD Components Inc
|
Check for Price | Active | 294 kΩ | 1 % | 500 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 |