Filter Your Search
1 - 5 of 5 results
|
FP55S48-6980-DB
RCD Components Inc
|
Check for Price | Active | 698 Ω | 0.5 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP55S48-6980-DB25Q
RCD Components Inc
|
Check for Price | No | Active | 698 Ω | 0.5 % | 500 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP55S48-6980-DBQ
RCD Components Inc
|
Check for Price | No | Active | 698 Ω | 0.5 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP55S48-6980-DB50
RCD Components Inc
|
Check for Price | Active | 698 Ω | 0.5 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP55S48-6980-DB50Q
RCD Components Inc
|
Check for Price | No | Active | 698 Ω | 0.5 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 |