Filter Your Search
1 - 7 of 7 results
|
FP55P-471-JT50
RCD Components Inc
|
Check for Price | Active | 470 Ω | 5 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Flameproof | 2 | TR | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP55P-471-JTW
RCD Components Inc
|
Check for Price | Yes | Active | 470 Ω | 5 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 160 °C | -55 °C | Flameproof | 2 | TR | MATTE TIN | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP55P-471-JT50Q
RCD Components Inc
|
Check for Price | No | Active | 470 Ω | 5 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP55P-471-JT25
RCD Components Inc
|
Check for Price | Active | 470 Ω | 5 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Flameproof | 2 | TR | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP55P-471-JT25W
RCD Components Inc
|
Check for Price | Yes | Active | 470 Ω | 5 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 160 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP55P-471-JT
RCD Components Inc
|
Check for Price | Active | 470 Ω | 5 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Flameproof | 2 | TR | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP55P-471-JT25Q
RCD Components Inc
|
Check for Price | No | Active | 470 Ω | 5 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 |