Filter Your Search
1 - 8 of 8 results
|
FP55-7232-CT
RCD Components Inc
|
Check for Price | Active | 72.3 kΩ | 0.25 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Flameproof | 2 | TR | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
FP55-7232-CT50Q
RCD Components Inc
|
Check for Price | No | Active | 72.3 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 250 V | e0 | 160 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
FP55-7232-CTW
RCD Components Inc
|
Check for Price | Yes | Active | 72.3 kΩ | 0.25 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 160 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
FP55-7232-CT50W
RCD Components Inc
|
Check for Price | Yes | Active | 72.3 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 160 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
FP55-7232-CT25W
RCD Components Inc
|
Check for Price | Yes | Active | 72.3 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 160 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
FP55-7232-CT50
RCD Components Inc
|
Check for Price | Active | 72.3 kΩ | 0.25 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Flameproof | 2 | TR | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
FP55-7232-CTQ
RCD Components Inc
|
Check for Price | No | Active | 72.3 kΩ | 0.25 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | |||||||||
|
FP55-7232-CT25Q
RCD Components Inc
|
Check for Price | No | Active | 72.3 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 250 V | e0 | 160 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |