Filter Your Search
1 - 2 of 2 results
|
FP55-5692-DT25
RCD Components Inc
|
Check for Price | Active | 56.9 kΩ | 0.5 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Flameproof | 2 | TR | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
FP55-5692-DT25W
RCD Components Inc
|
Check for Price | Yes | Active | 56.9 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 160 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |