Filter Your Search
1 - 1 of 1 results
|
FP55-5362-FB50W
RCD Components Inc
|
Check for Price | Yes | Active | 53.6 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 160 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |