Parametric results for: FP55-4991-BB under Metal Film Resistors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: fp554991bb
Select parts from the table below to compare.
Compare
Compare
FP55-4991-BB50W
RCD Components Inc
Check for Price Yes Active 4.99 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 250 V e3 160 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.90
FP55-4991-BB25Q
RCD Components Inc
Check for Price No Active 4.99 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 250 V e0 160 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.90
FP55-4991-BB25
RCD Components Inc
Check for Price Active 4.99 kΩ 0.1 % 250 mW Axial 25 ppm/°C FIXED RESISTOR METAL FILM 250 V 160 °C -55 °C Flameproof 2 Bulk 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP55-4991-BBW
RCD Components Inc
Check for Price Yes Active 4.99 kΩ 0.1 % 250 mW Axial 100 ppm/°C FIXED RESISTOR METAL FILM 250 V e3 160 °C -55 °C Flameproof 2 Bulk Matte Tin (Sn) 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP55-4991-BB
RCD Components Inc
Check for Price Active 4.99 kΩ 0.1 % 250 mW Axial 100 ppm/°C FIXED RESISTOR METAL FILM 250 V 160 °C -55 °C Flameproof 2 Bulk 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP55-4991-BB50
RCD Components Inc
Check for Price Active 4.99 kΩ 0.1 % 250 mW Axial 50 ppm/°C FIXED RESISTOR METAL FILM 250 V 160 °C -55 °C Flameproof 2 Bulk 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
FP55-4991-BB50Q
RCD Components Inc
Check for Price No Active 4.99 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 250 V e0 160 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.90
FP55-4991-BB25W
RCD Components Inc
Check for Price Yes Active 4.99 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 250 V e3 160 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.90
FP55-4991-BBQ
RCD Components Inc
Check for Price No Active 4.99 kΩ 0.1 % 250 mW Axial 100 ppm/°C FIXED RESISTOR METAL FILM 250 V e0 160 °C -55 °C Flameproof 2 Bulk Tin/Lead (Sn/Pb) 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99