Filter Your Search
1 - 3 of 3 results
|
FP52S48-7233-BB50Q
RCD Components Inc
|
Check for Price | No | Active | 723 kΩ | 0.1 % | 400 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 500 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP52S48-7233-BB50
RCD Components Inc
|
Check for Price | Active | 723 kΩ | 0.1 % | 400 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP52S48-7233-BB50W
RCD Components Inc
|
Check for Price | Yes | Active | 723 kΩ | 0.1 % | 400 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 500 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 |