Filter Your Search
1 - 6 of 6 results
|
FP50S-5361-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 5.36 kΩ | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP50S-5361-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 5.36 kΩ | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP50S-5361-FTQ
RCD Components Inc
|
Check for Price | No | Active | 5.36 kΩ | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP50S-5361-FT50Q
RCD Components Inc
|
Check for Price | No | Active | 5.36 kΩ | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
FP50S-5361-FT50
RCD Components Inc
|
Check for Price | Active | 5.36 kΩ | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
FP50S-5361-FT
RCD Components Inc
|
Check for Price | Active | 5.36 kΩ | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 |