Filter Your Search
1 - 1 of 1 results
|
FP50-4420-FT25W
RCD Components Inc
|
Check for Price | Yes | Active | 442 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 200 V | e3 | 160 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |