Filter Your Search
1 - 1 of 1 results
|
FP50-3320-FB25Q
RCD Components Inc
|
Check for Price | No | Active | 332 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 200 V | e0 | 160 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |